text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9808T-E/MC

MCP9808 Series 3.6 V Memory Module Digital Temperature Sensor SMT - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Microchip MCP9808T-E/MC - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications
The MCP9808T-E/MC is a part of MCP9808 series digital temperature sensor. It comes in storage temperature range of - 65 °C to 150 °C and it is available in MSOP-8 package.

The MCP9808 digital temperature sensor converts temperatures between −20 °C and +100 °C to a digital word with ±0.5 °C (max.) accuracy. The MCP9808 comes with user-programmable registers that provide flexibility for temperature sensing applications. The registers allow user-selectable settings such as Shutdown or low-power modes and the specification of temperature Event and Critical output boundaries.

Features:

  • Accuracy:
    • ±0.25 (typical) from -40°C to +125°C
    • ±0.5°C (maximum) from -20°C to 100°C
    • ±1°C (maximum) from -40°C to +125°C
  • User-Selectable Measurement Resolution:
    • +0.5°C, +0.25°C, +0.125°C, +0.0625°C
  • User-Programmable Temperature Limits:
    • Temperature Window Limit
    • Critical Temperature Limit
  • User-Programmable Temperature Alert Output
  • Operating Voltage Range: 2.7 V to 5.5 V
  • Operating Current: 200 μA (typical)
  • Shutdown Current: 0.1 μA (typical)
  • 2-wire Interface: I2C™/SMBus Compatible

Applications:

  • Thermostat
  • General Purpose
  • Industrial Applications
  • Handheld/Portable Devices
  • Food Processing Equipment
  • Industrial Freezers and Refrigerators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,158.00
USD
Quantity
Unit Price
3,300+
$1.26
Product Variant Information section