text.skipToContent text.skipToNavigation

Manufacturer Part #

LGN2G151MELZ35

GN Series 150 uF 400 V 105°C Ø22 x 35 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGN2G151MELZ35 - Technical Attributes
Attributes Table
Series: GN
Type: Can - Snap-In
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 850mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  35mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,012.50
USD
Quantity
Unit Price
10
$4.21
25
$4.15
50
$4.11
150
$4.05
300+
$3.96
Product Variant Information section