Manufacturer Part #
X9313ZSZ
X9313 Series 1 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas X9313ZSZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas X9313ZSZ - Technical Attributes
Attributes Table
| No of Positions: | 32 |
| No of Channels: | 1 |
| Interface: | 3-Wire |
| Wiper Storage: | Non-Volatile |
| Resistance: | 1kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 3mA |
| Operating Temp Range: | 0°C to 70°C |
| Wiper Resistance: | 100Ω |
| Temp Coefficient (ppm/C): | ±300ppm/°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The X9313ZSZT1 is a 1 kOhm digitally controlled potentiometer, available in 8 pin SOIC package.
This device consists of a resistor array, wiper switches, a control section, and nonvolatile memory. The wiper position is controlled by a 3-wire interface. It is implemented by a resistor array composed of 31 resistive elements and a wiper switching network.
Features:
- Solid-state potentiometer
- 3-wire serial interface
- 32 wiper tap points
- Wiper position stored in nonvolatile memory and recalled on power-up
- 31 resistive elements
- Temperature compensated
- End-to-end resistance range ±20%
- Terminal voltages, -VCC to +VCC
- Low power CMOS
- VCC = 3 V or 5 V
- Active current, 3 mA max.
- Standby current, 500 μA max.
- High reliability
- Endurance, 100,000 data changes per bit
- Register data retention, 100 years
- RTOTAL values = 1 kΩ
- Packages
- 8 Ld SOIC
- Pb-free available (RoHS compliant)
Applications:
- Control
- Parameter adjustments
- Signal processing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$2.84
200
$2.82
400
$2.79
500
$2.78
1,500+
$2.74
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount