Manufacturer Part #
ECE-A1EKS100
ECE-KS Series 25 V 10 uF Ø 5 x 5 mm LS=2 mm 85 °C Radial Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Panasonic Industry ECE-A1EKS100 - Product Specification
Panasonic Industry ECE-A1EKS100 - Technical Attributes
Attributes Table
| Series: | KS |
| Type: | Radial |
| Capacitance: | 10µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 1000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 28mA |
| Lead Spacing: | 2mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 5mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,030
USA:
1,030
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
400
$0.0475
1,250
$0.0462
3,000
$0.0452
7,500
$0.0442
20,000+
$0.0422
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole