text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-TG1H471M

EEV-TG Series 50 V 470 uF Ø16 x 16.5 mm 125 °C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEV-TG1H471M - Technical Attributes
Attributes Table
Series: TG
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 900mA
ESR (Equivalent Series Resistance): 0.15Ω
Operating Temp-Max: 125°C
Dimension: L  16.5mm x D  16mm
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.75
USD
Quantity
Unit Price
125
$1.99
250
$1.97
375
$1.96
500
$1.95
625+
$1.93
Product Variant Information section