text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ9.0A-13-F

SMCJ Series 9 V 1500 W SMT Uni-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMCJ9.0A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 10V
Clamping Voltage-Max: 15.4V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 97.4A
Reverse Leakage Current: 10µA
Peak Power: 1.5kW
Test Current: 1mA
Standoff Voltage: 9V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 11.1V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$522.00
USD
Quantity
Unit Price
3,000
$0.174
6,000
$0.171
9,000
$0.17
12,000
$0.169
15,000+
$0.167
Product Variant Information section