Manufacturer Part #
ASA-25.000MHZ-L-T
ASA Series 25 MHz 2 x 1.6 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
Product Specification Section
  Abracon ASA-25.000MHZ-L-T - Product Specification
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
	Abracon ASA-25.000MHZ-L-T - Technical Attributes
Attributes Table
	| Operating Frequency: | 25MHz | 
| Frequency Stability: | ±50ppm | 
| Supply Voltage: | 3.3V | 
| Operating Temp Range: | -40°C to +85°C | 
| Dimension: | L 2mm x W 1.6mm x H 0.7mm | 
| Mounting Method: | Surface Mount | 
Pricing Section
 Global Stock:
 0
  USA: 
 0
 On Order:
 0
 Factory Lead Time:
 12 Weeks
  Quantity
  Unit Price
  1,000+
  $1.37
 Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount