text.skipToContent text.skipToNavigation

Manufacturer Part #

CST-951AP

CST Series 5 V 2.73 kHz 85 dB Through Hole Magnetic Sound Transducer

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Same Sky CST-951AP - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 85dB
Rated Voltage: 5V
Frequency: 2.73kHz
Current Rating: 80mA
Operating Temp Range: -20°C to +70°C
Termination Style: PC Pin
Dimension: H  4.5mm x D  9mm
Color: Black
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
247
USA:
247
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
30
$0.68
100
$0.66
250
$0.645
500
$0.635
1,500+
$0.61
Product Variant Information section