text.skipToContent text.skipToNavigation

Manufacturer Part #

CMA-4544PF-W

CMA Series 10V 0.5mA 20 kHz -44 dB Omnidirectional Electret Condenser Microphone

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Same Sky CMA-4544PF-W - Technical Attributes
Attributes Table
Type: Electret Condenser
Output Type: Analog
Frequency Range: 20Hz to 20kHz
Supply Current: 500µA
Ratio (S/N): 60dBA
Impedance: 2.2kΩ
Supply Voltage: 3V to 10V
Shape: Circular
Termination Style: PC Pin
Height - Max: 4.65mm
Directional: Omnidirectional
Sensitivity: -44dB
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
100
$0.415
300
$0.41
1,000
$0.40
2,000
$0.39
4,000+
$0.38
Product Variant Information section