text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ101M16V6.3X6.3TR15F

NACZ Series 100 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2543
Product Specification Section
NIC Components NACZ101M16V6.3X6.3TR15F - Technical Attributes
Attributes Table
Series: NACZ
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 230mA
Impedance: 0.44Ω
Operating Temp-Max: 105°C
Leakage Current: 16.16µA
Dimension: L  6.3mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
59,000
USA:
59,000
24,000
Factory Stock:Factory Stock:
13,000
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.80
USD
Quantity
Unit Price
1,000
$0.0658
3,000
$0.064
5,000
$0.0632
15,000
$0.0615
25,000+
$0.06