text.skipToContent text.skipToNavigation

Manufacturer Part #

CMT-1102-SMT-TR

buzzer, 11 x 9 mm, 1.7 mm deep, P, 25 V, SMT, no driving circuit

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Same Sky CMT-1102-SMT-TR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 73dB
Rated Voltage: 5V
Frequency: 4100Hz
Current Rating: 4.5mA
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +80°C
Termination Style: Solder Pads
Dimension: H  1.7mm x L  11mm x W  9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,560.00
USD
Quantity
Unit Price
2,000+
$2.28
Product Variant Information section