text.skipToContent text.skipToNavigation

Manufacturer Part #

AMK063BJ474MP-F

Cap Ceramic 0.47uF 4V X5R 15% SMD 0201 85°C Paper T/R

Product Specification Section
TAIYO YUDEN AMK063BJ474MP-F - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X5R
Rated Voltage: 4V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.39mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.50
USD
Quantity
Unit Price
15,000
$0.0225
30,000
$0.0222
45,000
$0.022
60,000
$0.0218
75,000+
$0.0214