text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7R1H474K125AB

Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 0805 125C Low ESR T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
TDK C2012X7R1H474K125AB - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$374.00
USD
Quantity
Unit Price
2,000
$0.187
4,000
$0.185
6,000
$0.183
8,000
$0.182
10,000+
$0.179
Product Variant Information section