text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2W331MELC

LS Series 330 uF 450 V 85°C Ø35 x 35 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LLS2W331MELC - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 2150mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  35mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$926.00
USD
Quantity
Unit Price
5
$4.86
20
$4.76
40
$4.71
125
$4.63
250+
$4.53
Product Variant Information section