text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7T2W103K085AE

C Series 0805 10 nF 450 V ±10% Tolerance X7T SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2639
Product Specification Section
TDK C2012X7T2W103K085AE - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7T
Rated Voltage: 450V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,760.00
USD
Quantity
Unit Price
4,000+
$0.44
Product Variant Information section