text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1554-I/SL

PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF1554-I/SL - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 32MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(11-chx10-bit)
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,338
Factory Lead Time:
5 Weeks
Minimum Order:
912
Multiple Of:
57
Total
$866.40
USD
Quantity
Unit Price
57
$1.03
114
$1.01
228
$0.99
285
$0.985
855+
$0.95
Product Variant Information section