text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSHA204A-MAHDA-T

ATSHA204 Series 4.5 Kb 1 MHz I2C Atmel CryptoAuthentication - UDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Microchip ATSHA204A-MAHDA-T - Technical Attributes
Attributes Table
Memory Density: 4.5kb
Supply Voltage-Nom: 2V to 5.5V
Supply Current: 2mA
Clock Frequency-Max: 1MHz
Data Retention: 10 yr
Interface Type: I2C
Access Time-Max: 550ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$5,100.00
USD
Quantity
Unit Price
15,000+
$0.34
Product Variant Information section