text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1825910-4

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000 Cycles

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
TE Connectivity 1-1825910-4 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 24V
Current Rating: 0.05A
Actuation Force: 1.6N
Contact Material: Brass
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Operating Temperature: -35°C to +85°C
Dimension: H  9.5mm x L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
39,928
USA:
39,928
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.85
USD
Quantity
Unit Price
250
$0.0714
500
$0.0701
1,250
$0.0684
3,000
$0.0667
7,500+
$0.0639
Product Variant Information section