text.skipToContent text.skipToNavigation

Manufacturer Part #

SS26HE3_A/H

SS26 Series Single 60 V 75 A Surface Mount Schottky Rectifier - SMB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
Vishay SS26HE3_A/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 10mA
Forward Voltage: 0.7V
Configuration: Single
Thermal Resistance: 75°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.75
USD
Quantity
Unit Price
750
$0.173
1,500
$0.171
3,000
$0.169
3,750
$0.168
11,250+
$0.164
Product Variant Information section