text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP05G277PX3333

LSP Series 277 V 5 kA Bolt Mount European LED Lighting Surge Protection Module

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LSP05G277PX3333 - Technical Attributes
Attributes Table
Peak Output Current: 10kA
Rated Voltage: 320|V
RMS Voltage-Max: 277V
Current Rating: 5A
Insulation Resistance: 1000MΩ
Operating Temp Range: -45°C to +85°C
Storage Temperature Range: -45°C to +90°C
No of Terminals: 3
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
150
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,191.00
USD
Quantity
Unit Price
15
$8.04
45
$7.97
75
$7.94
300
$7.86
450+
$7.81
Product Variant Information section