FM25V02A-G in Tube by Infineon | FRAM (Ferroelectric RAM) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25V02A-G

FRAM (Ferroelectric RAM) Memory IC 256Kb (32K x 8) SPI 40 MHz 8-SOIC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
Infineon FM25V02A-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 256kb
Interface Type: SPI
Memory Organization: 32K x 8
Supply Voltage-Nom: 2V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 2.5mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,910
USA:
2,910
3,880
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.27
USD
Quantity
Unit Price
1
$3.27
20
$3.19
50
$3.16
200
$3.10
500+
$3.01
Product Variant Information section