text.skipToContent text.skipToNavigation

Manufacturer Part #

1415898

RT1 Series SPST (1 Form A) 16 A 12 V PCB Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
TE Connectivity 1415898 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Switching Voltage: 480V
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +105°C
Termination Style: PC Pin
No of Terminals: 7
Mounting Method: PCB Mount
Features & Applications

Product Facts :

  • 1 pole 16 A, 1 NO contact (W pre-make contact + AgSnO2)
  • 10 A / 250 VAC making and breaking capacity acc. to IEC 60669-1
  • 165 A / 20 ms inrush peak current
  • Mono- or bistable coil
  • 5 kV / 10 mm coil-contact
  • Reinforced insulation
  • Optional test tab (manual operator)
  • RoHS compliant (Directive 2002/95/EC)

Applications :

  • Lighting systems
  • Movement sensors
  • Filament and incandescent lamp loads
  • Motors

Pricing Section
Global Stock:
21,390
USA:
21,390
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.50
USD
Quantity
Unit Price
10
$2.65
25
$2.61
50
$2.59
100
$2.56
200+
$2.50
Product Variant Information section