text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRF20200

MBRF20200 Series 200 V 20 A Through Hole Schottky Rectifier - ITO-220AC

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC MBRF20200 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 230A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1mA
Forward Voltage: 0.88V
Diode Capacitance-Max: 400pF
Thermal Resistance: 2°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  ITO-220AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,480.00
USD
Quantity
Unit Price
100
$0.34
250
$0.335
1,000
$0.325
1,500
$0.32
3,750+
$0.31
Product Variant Information section