text.skipToContent text.skipToNavigation

Manufacturer Part #

SK24ATR

SK24A Series 40 V 2 A Surface Mount Schottky Rectifier - SMA

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
SMC SK24ATR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1mA
Forward Voltage: 0.5V
Diode Capacitance-Max: 250pF
Thermal Resistance: 8°C/W
Operating Temp Range: -55°C to +125°C
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,965.00
USD
Quantity
Unit Price
5,000
$0.0415
10,000
$0.0408
15,000
$0.0404
20,000
$0.0402
25,000+
$0.0393
Product Variant Information section