Manufacturer Part #
MC100EP210SFAR2G
MC100EP210S Series 2.5V 1:5 Dual Differential LVDS Compatible Clock Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:LQFP-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
onsemi MC100EP210SFAR2G - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Initial Notification of ASE-SH Qualification for 32,48 and 100 lead LQFP.This is an Initial Product Change Notice to make customers aware that ASE-SH, located in Shanghai, China is being qualified as a supplemental assembly source for ON Semiconductor's 32, 48 and 100pin LQFP packages. The devices listed on this IPCN have historically been assembled at the Unisem located in Batam, Indonesia.
Part Status:
onsemi MC100EP210SFAR2G - Technical Attributes
| Type: | Clock Driver |
| Clock Input Frequency - Max: | 1GHz |
| Supply Voltage-Nom: | 2.375V to 2.625V |
| Input Type: | LVDS/LVPECL |
| Output Type: | LVDS |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 2 |
| Package Style: | LQFP-32 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
LQFP-32
Mounting Method:
Surface Mount