text.skipToContent text.skipToNavigation

Manufacturer Part #

09FDZ-ST(S)(LF)(SN)

9 Position 2.54 mm Pitch Top Entry Side Lock FPC

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 09FDZ-ST(S)(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 9
Pitch: 2.54 mm
Height - Max: 10.2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
Current Rating: 1A
Contact Plating: Tin
Material: Polybutylene Terephthalate
Insulation Resistance: 1000MΩ
Voltage Rating: 250V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$46.00
USD
Quantity
Unit Price
100
$0.46
300
$0.45
500
$0.445
2,000
$0.43
3,000+
$0.425
Product Variant Information section