text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C2M32SA-6TCN

AS4C2M32SA Series 64 Mb (2 M x 32) 3.6 V Surface Mount SDRAM - TSOP-86

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Date Code: 2609
Product Specification Section
Alliance Memory AS4C2M32SA-6TCN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 64Mb
Configuration: 2 M x 32
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Number of Words: 2 M
Word Length: 32b
Access Time-Max: 5.4ns
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TSOP-86
Mounting Method: Surface Mount
Pricing Section
Global Stock:
864
USA:
864
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
108
Multiple Of:
108
Total
$1,047.60
USD
Quantity
Unit Price
108+
$9.70