text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P5M4R7YFM

ETQ Series 4.7 uH 6.3 A 20.4 mΩ Unshielded Automotive Power Choke Coil Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Panasonic Industry ETQ-P5M4R7YFM - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 6.3A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 20.4mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -5°C to +35°C
No of Terminals: 2
Dimension: L  7.5mm x W  7mm x H  5.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
500
$1.05
1,000
$1.04
1,500+
$1.03
Product Variant Information section