text.skipToContent text.skipToNavigation

Manufacturer Part #

IMCH1812ER100K

RF Inductors IMCH-1812 10 10% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IMCH1812ER100K - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 10µH
Rated Current-Max: 0.55A
Tolerance (%): ±10%
DC Resistance: 0.5Ω
Self Resonance Frequency: 22MHz
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$1,775.00
USD
Quantity
Unit Price
500
$0.375
1,000
$0.37
1,500
$0.365
5,000+
$0.355
Product Variant Information section