text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3020NAKS,115

NX3020NAKS Series 30 V 375 mW 0.44 nC Dual N-Channel SMT TrenchMOS FET - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Nexperia NX3020NAKS,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 13Ω
Rated Power Dissipation: 375mW
Qg Gate Charge: 0.44nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 180mA
Turn-on Delay Time: 5ns
Turn-off Delay Time: 34ns
Rise Time: 5ns
Fall Time: 17ns
Operating Temp Range: -65°C to +150°C
Gate Source Threshold: 1.5V
Technology: TrenchMOS
Height - Max: 1mm
Length: 2.2mm
Input Capacitance: 20pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$492.00
USD
Quantity
Unit Price
3,000
$0.164
6,000
$0.162
12,000
$0.16
45,000+
$0.156
Product Variant Information section