text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202117102E3

021 ASM Series 40 V 1000 uF 85 °C Ø 12.5 x 30 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Vishay MAL202117102E3 - Technical Attributes
Attributes Table
Series: 021 ASM
Type: Axial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 40V
Lifetime@Temperature: 5000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 900mA
ESR (Equivalent Series Resistance): 0.19Ω
Impedance: 0.11MΩ
Operating Temp-Max: 85°C
Dissipation Factor: 12%
Leakage Current: 84µA
Dimension: L  30mm x D  12.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
260
USA:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
260
Multiple Of:
260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.00
USD
Quantity
Unit Price
260
$1.50
520
$1.48
1,040
$1.47
1,300+
$1.45
Product Variant Information section