Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LPC54113J256BD64QL
Download the CAD models for this product. Learn more about SnapMagic.
160 per Tray
LQFP-64
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The LPC5411x are ARM Cortex-M4 based microcontrollers for embedded applications.These devices include an ARM Cortex-M0+ coprocessor, up to 192 KB of on-chip SRAM, up to 256 KB on-chip flash, full-speed USB device interface with Crystal-less operation, a DMIC subsystem with PDM microphone interface and I²S, five general-purpose timers, one SCTimer/PWM, one RTC/alarm timer, one 24-bit Multi-Rate Timer (MRT), a Windowed Watchdog Timer (WWDT), eight flexible serial communication peripherals (each of which can be a USART, SPI, or I²C interface), and one 12-bit 5.0 Msamples/sec ADC, and a temperature sensor.
Features and Benefits:
Target Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.