text.skipToContent text.skipToNavigation

Manufacturer Part #

PN7150B0HN/C11002E

PN7150 Series NFC Forum-compliant Controller w/Firmware - HVQFN-40

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
NXP PN7150B0HN/C11002E - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 190mA
Supply Voltage: 2.3V to 5.5V
Package Style:  HVQFN-40
Mounting Method: Surface Mount
Features & Applications

Best plug´n play and high-performance full NFC solution PN7150 is a full NFC controller solution with integrated firmware and NCI interface designed for contactless communication at 13.56 MHz. It is compatible with NFC forum requirements.
This NFC controller with embedded firmware and NCI interface, takes designs to the next level, with the addition of higher output power, for longer reading distance and smaller antenna size, as well as standard HVQFN40 package, for lower-cost manufacturing. Optimized for fast design-in, PN7150 is accompanied by Linux, Android, and WinIoT drivers, and support the most popular platforms, including Raspberry Pi, BeagleBone Black as well as any boards featuring an Arduino compatible header (Kinetis, LPCXpresso, i.MX boards, etc.).

Features:

  • NXP ISO/IEC14443-A, Innovatron ISO/IEC14443-B and NXP MIFARE crypto1 intellectual property licensing rights
  • ARM Cortex-M0 microcontroller core
  • Highly integrated demodulator and decoder
  • Buffered output drivers to connect an antenna with minimum number of external components
  • Integrated RF level detector
  • Integrated Polling Loop for automatic device discovery

Target Applications:

  • All devices requiring NFC functionality especially those running in an Android or Linux environment
  • TVs, set-top boxes, Blu-ray decoders, audio devices
  • Home automation, gateways, wireless routers
  • Home appliances
  • Wearables, remote controls, healthcare, fitness
  • Printers, IP phones, gaming consoles, accessories

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$3,302.60
USD
Quantity
Unit Price
490+
$6.74
Product Variant Information section