text.skipToContent text.skipToNavigation

Manufacturer Part #

VZT220M1HTR-0506S

VZT Series 50 V 22 uF 105°C 5 x 5.8 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge VZT220M1HTR-0506S - Technical Attributes
Attributes Table
Series: VZT
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 165mA
Impedance: 0.88Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$1,490.00
USD
Quantity
Unit Price
1,000
$0.154
2,000
$0.152
4,000
$0.15
5,000
$0.149
15,000+
$0.145
Product Variant Information section