text.skipToContent text.skipToNavigation

Manufacturer Part #

NX5P3090UKZ

NX5P3090 Series 5.5 V 3 A USB PD and Type C Current-Limited Power Switch

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
NXP NX5P3090UKZ - Technical Attributes
Attributes Table
Configuration: USB
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 37mΩ
Rated Current-Max: 3A
Type: Current Limit Switch
Operating Temp Range: -40°C to +85°C
Current - Limit: 3.3A
Package Style:  WLCSP-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,430.00
USD
Quantity
Unit Price
3,000+
$0.81
Product Variant Information section