text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1H181L

FR Series 50 V 180 uF 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Panasonic Industry EEU-FR1H181L - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 180µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 9000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1430mA
Impedance: 0.033Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.1%
Leakage Current: 90µA
Dimension: L  20mm x D  8mm
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.00
USD
Quantity
Unit Price
200
$0.195
600
$0.191
2,000
$0.187
4,000
$0.185
8,000+
$0.18
Product Variant Information section