text.skipToContent text.skipToNavigation

Manufacturer Part #

HF116F-1/024AF-2H(257)

HF116F-1 Series DPST 24 VDC Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF116F-1/024AF-2H(257) - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 25A
Switching Voltage: 277V
Rated Power: 1.9W
Operating Temp Range: -55°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PC / Quick Connect
No of Terminals: 4
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
80
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$730.40
USD
Quantity
Unit Price
16
$9.33
32
$9.27
48
$9.23
64
$9.21
80+
$9.13
Product Variant Information section