text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVCHR162245APAG

74LVCH Series 3.6 V 12 mA 3-State CMOS 16-Bit BUS Transceiver - TSSOP-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74LVCHR162245APAG - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 3V to 3.6V
Propagation Delay: 4.8ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -12mA
Low Level Output Current: 12mA
No of Pins: 48
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
351
Multiple Of:
39
Total
$586.17
USD
Quantity
Unit Price
39
$1.69
156
$1.67
390
$1.65
975
$1.63
1,560+
$1.61
Product Variant Information section