text.skipToContent text.skipToNavigation

Manufacturer Part #

S912ZVHY32F1CLL

S12MagniV Series 32 KB Flash 2 KB RAM 32 MHz 16-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
NXP S912ZVHY32F1CLL - Technical Attributes
Attributes Table
Family Name: S12 MagniV
Core Processor: S12Z
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 73
InterfaceType / Connectivity: CAN/I2C/LIN/SCI/SPI
Peripherals: DMA/LCD/POR/PWM/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,600
USA:
3,600
27,450
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$3,240.00
USD
Quantity
Unit Price
450+
$7.20
Product Variant Information section