text.skipToContent text.skipToNavigation

Manufacturer Part #

C823C153J60C000

C82 Series 1600 v 0.015 uf 5% LS=15mm 17.5x13.5x7.5mm Metallized Polypropylene

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge C823C153J60C000 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.015µF
Rated Voltage: 1600V
Rated Voltage (VAC): 650VAC
Lead Spacing: 15mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 100GΩ
Dissipation Factor: 0.001%
Dimension: L  17.5mm x W  7.5mm x H  13.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,100.00
USD
Quantity
Unit Price
5,000+
$0.22
Product Variant Information section