text.skipToContent text.skipToNavigation

Manufacturer Part #

EEA-GA1E220

EEA-GA Series 25 V 22 uF Ø 5 x 7 mm LS=2 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEA-GA1E220 - Technical Attributes
Attributes Table
Series: GA
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 50mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Leakage Current: 5.5µA
Dimension: L  7mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$21.20
USD
Quantity
Unit Price
200
$0.106
800
$0.102
3,000
$0.0984
5,000
$0.0971
10,000+
$0.0932
Product Variant Information section