text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1VN221U

ECE-SU Bi-Polar Series 35 V 220 uF Ø12.5 x 20 mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1544
Product Specification Section
Panasonic Industry ECE-A1VN221U - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 360mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
167
USA:
167
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
167
Multiple Of:
200
Total
$111.06
USD
Quantity
Unit Price
200
$0.665
400
$0.655
800
$0.645
1,000
$0.64
3,000+
$0.62
Product Variant Information section