text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4251N

Yellow 3 mm T-1 60° Tinted Diffused 5.6 mcd 2.1 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
LITEON LTL-4251N - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 5.6mcd
Viewing Angle: 60°
Wavelength: 585nm
Rated Power: 60mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications
The LTL-4251N is a 3 mm 60° Through Hole Tinted Diffused 5.6 mcd Yellow LED .

Features: 

  • High intensity
  • Popular T-l diameter package
  • Selected minimum intensities  
  • General purpose leads
  • Reliable and rugged
Pricing Section
Global Stock:
0
USA:
0
95,489
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$17.08
USD
Quantity
Unit Price
400
$0.0427
1,000
$0.0417
2,000
$0.041
5,000
$0.04
12,500+
$0.0384
Product Variant Information section