text.skipToContent text.skipToNavigation

Manufacturer Part #

UB15SKG035D-JB

UB Series SPDT 0.4VA 28V Illuminated Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches UB15SKG035D-JB - Technical Attributes
Attributes Table
Rated Voltage (VAC): 28VAC
Rated Voltage: 28V
Contact Current-Max: 0.4A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 200MΩ
Illumination Color: Amber
Cap Color: Clear
Actuator Style: Square Button
Termination Style: PC Pin
Operating Temperature: -25°C to +50°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
232
Factory Lead Time:
15 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.20
USD
Quantity
Unit Price
20
$9.06
40
$9.00
60
$8.97
80
$8.95
100+
$8.87
Product Variant Information section