text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVBAV23CLT1G

NSVBAV23CL Series 250 V 0.4 A Dual Common Cathode Switching Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSVBAV23CLT1G - Technical Attributes
Attributes Table
Configuration: Dual
Reverse Current-Max: 0.1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 150ns
Power Dissipation: 390mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 400mA
Peak Current-Max: 9A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
3,000
$0.0584
6,000
$0.0573
9,000
$0.0568
12,000
$0.0563
15,000+
$0.055
Product Variant Information section