text.skipToContent text.skipToNavigation

Manufacturer Part #

2065-101/998-403

1 Position without Push Button SMD PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Features & Applications

WAGO’s 2065 series of surface-mount PCB terminal blocks features Push-in CAGE CLAMP® technology, which means that solid or tinned conductors may be terminated by pushing them into the block’s aperture. The push-in termination technology provides a reliable and repeatable alternative to wire soldering.

APPLICATIONS
• Automation controls
• IIOT devices
• Industrial sensors and gauges
• Appliances
• Power tools
• LED lighting
• Electronic detonators

FEATURES
• 9A maximum current
• 600V maximum voltage with proper spacing
• PUSH WIRE® version for solid conductors available with no push-button
• Wire sizes: 18 AWG to 24 AWG
• 4kV maximum impulse voltage

Pricing Section
Global Stock:
2,650
USA:
2,650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2650
Multiple Of:
2650
Total
$834.75
USD
Quantity
Unit Price
2,650
$0.315
5,300+
$0.31
Product Variant Information section