text.skipToContent text.skipToNavigation

Manufacturer Part #

SB5200TA

Diode Schottky 200V 5A Through Hole DO-201AD

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
SMC SB5200TA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1mA
Forward Voltage: 0.85V
Configuration: Single
Diode Capacitance-Max: 200pF
Thermal Resistance: 10°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1250
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.75
USD
Quantity
Unit Price
1,250
$0.0918
2,500
$0.0902
5,000
$0.0886
6,250
$0.0881
18,750+
$0.085
Product Variant Information section