text.skipToContent text.skipToNavigation

Manufacturer Part #

MIWI06-24S12

MIWI06 Series 6 W 24 Vin 12 V Single Output Encapsulated DC/DC Converter -DIP-24

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MIWI06-24S12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 12V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 84%
Load Capacitance: 100µF
Load Regulation (%): 0.6%
Output Current: 500mA
Switching Frequency-Max: 330kHz
Ripple & Noise: 80mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Unit Price
10
$15.50
20
$15.38
30
$15.32
40
$15.27
50+
$15.12
Product Variant Information section