text.skipToContent text.skipToNavigation

Manufacturer Part #

68001-104HLF

Single Row 4 Position 2.54 mm Pitch Straight Unshrouded Male Pin Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Amphenol Communications Solutions 68001-104HLF - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1.5kV
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,897
USA:
4,897
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.20
USD
Quantity
Unit Price
200
$0.191
500
$0.188
2,000
$0.183
3,000
$0.182
7,500+
$0.176
Product Variant Information section