text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP114AMX330TBG

NCP114 Series 3.3 V 300 mA SMT CMOS Low Dropout Regulator - UDFN-4EP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP114AMX330TBG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.2V
Output Current-Max: 0.3A
Tolerance (%): ±2%
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 70µV
Load Regulation: 12mV
Current - Limit: 0.6A
Line Regulation (%): 0.01%
Package Style:  UDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
23 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$637.20
USD
Quantity
Unit Price
3,000
$0.0544
9,000
$0.0531
15,000
$0.0524
30,000
$0.0516
60,000+
$0.0503
Product Variant Information section